PREC040SACN-RC Connector Header Through Hole 40 position 0.100" (2.54mm)
Price & Procurement
673 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.56700 $5.67
100 0.46680 $46.68
500 0.36902 $184.51
1,000 0.31678 $316.78
5,000 0.29640 $1,482.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1032EC-01-ND
  • Description: CONN HEADER VERT 1POS
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1032EC-02-ND
  • Description: CONN HEADER VERT 2POS 2.54MM
  • Quantity Available: 87 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1032EC-03-ND
  • Description: CONN HEADER VERT 3POS 2.54MM
  • Quantity Available: 1,447 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1032EC-04-ND
  • Description: CONN HEADER VERT 4POS 2.54MM
  • Quantity Available: 463 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1032EC-05-ND
  • Description: CONN HEADER VERT 5POS 2.54MM
  • Quantity Available: Value Added Item 

PREC040SACN-RC

Datasheet
Digi-Key Part Number S1032EC-40-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number PREC040SACN-RC
Copy  
Description CONN HEADER VERT 40POS 2.54MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.320" (8.13mm)
Overall Contact Length 0.648" (16.47mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number PREC040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PREC040SACNRC
S1032EC-40
S9525E-40
S9525E-40-ND