SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMUN2211LT1G

Digi-Key Part Number
MMUN2211LT1GOSTR-ND - Tape & Reel (TR)
MMUN2211LT1GOSCT-ND - Cut Tape (CT)
MMUN2211LT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MMUN2211LT1G
Supplier
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13600$1.36
100$0.07430$7.43
500$0.04570$22.85
1,000$0.03116$31.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.02649$79.47
6,000$0.02389$143.34
15,000$0.02078$311.70
30,000$0.01870$561.00
75,000$0.01715$1,286.25

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MMUN2211LT1GOSDKR
MMUN2211LT1GOS-ND
2156-MMUN2211LT1G-OS
MMUN2211LT1GOS
MMUN2211LT1GOSTR
MMUN2211LT1GOSCT
Standard Package3,000
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DDTC115ECA-7-FDiodes Incorporated3,176DDTC115ECA-FDICT-ND$0.23000Similar
DTC144ECAT116Rohm Semiconductor2,449DTC144ECAT116CT-ND$0.24000Similar
DTC144EKAT146Rohm Semiconductor43,148DTC144EKAT146CT-ND$0.20000Similar
DTC143EKAT146Rohm Semiconductor272,792DTC143EKAT146CT-ND$0.20000Similar
BCR133E6327HTSA1Infineon Technologies24,730BCR133E6327HTSA1CT-ND$0.24000Direct