USD
Favorite

Price & Procurement
367 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17800 $1.78
25 0.14240 $3.56
50 0.11880 $5.94
100 0.10100 $10.10
250 0.08020 $20.05
500 0.07128 $35.64
750 0.06533 $49.00
4,000 0.05495 $219.78

Submit a request for quotation on quantities greater than those displayed.

C320C104M5R5TA

Datasheet
Digi-Key Part Number 399-9776-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C320C104M5R5TA
Copy  
Description CAP CER 0.1UF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor X7R Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.290" (7.36mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 500
Other Names 399-9776