USD
Favorite

V7805-2000 Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 7V - 18V Input
Price & Procurement
2,153 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.75000 $9.75
5 9.67800 $48.39
10 9.60400 $96.04
25 9.45680 $236.42
50 9.16120 $458.06
100 8.27460 $827.46
250 8.12684 $2,031.71
500 7.97910 $3,989.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V7805-2000

Datasheet
Digi-Key Part Number 102-2175-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V7805-2000
Copy  
Description DC DC CONVERTER 5V 10W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 7V - 18V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series V78-2000
Packaging Tube 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 18V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) 10W
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

V7803-2000

DC DC CONVERTER 3.3V 6.6W

CUI Inc.

$9.75000 Details

V7809-1000

DC DC CONVERTER 9V 9W

CUI Inc.

$7.02000 Details

ISO1050DWR

IC TRANSCEIVER HALF 1/1 16SOIC

Texas Instruments

$5.55000 Details

H11L1M

OPTOISO 4.17KV OPN COLL 6DIP

ON Semiconductor

$0.91000 Details

1053141106

CONN HEADER R/A 6POS 2.5MM

Molex

$1.40000 Details

0451300603

NANO-FIT 6CIRCUIT 300MM

Molex

$6.67000 Details
Additional Resources
Standard Package 44
Other Names 102-2175
656-90652R
V78052000