USD
Favorite

Price & Procurement
139 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.54000 $5.40
100 0.37060 $37.06
500 0.29336 $146.68
1,000 0.24704 $247.04
2,500 0.23160 $579.00
5,000 0.21616 $1,080.80

Submit a request for quotation on quantities greater than those displayed.

FK11X7R1C226M

Datasheet
Digi-Key Part Number 445-8260-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FK11X7R1C226M
Copy  
Description CAP CER 22UF 16V X7R RADIAL
Copy  
Detailed Description

22µF ±20% 16V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 445-8260
FK11X7R1C226MR020