USD
Favorite

Price & Procurement
1,304 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
5 0.40600 $2.03
10 0.39400 $3.94
50 0.33120 $16.56
100 0.27500 $27.50
250 0.25000 $62.50
500 0.21250 $106.25
1,000 0.18750 $187.50
5,000 0.16875 $843.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MF-R185-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.18850
  • Cut Tape (CT)  : MF-R185-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,964 - Immediate
  • Unit Price: $0.48000
  • Tape & Box (TB)  : MF-R185-AP-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.30250
  • Bulk  : MF-R185-0-99-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 35 - Immediate
  • Unit Price: $0.83000

MF-R185

Datasheet
Digi-Key Part Number MF-R185-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-R185
Copy  
Description PTC RESET FUSE 30V 1.85A RADIAL
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 1.85A Ih Through Hole Radial, Disc

Copy  
Documents & Media
Datasheets MF-R Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Environmental Information MF-R Series Material Declaration
Mfg CAD Models MF-R185.stp
PCN Design/Specification MF Cert Mark Aug/2015
HTML Datasheet MF-R Series
Online Catalog Multifuse®, MF-R Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-R
Packaging Bulk 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 1.85A
Current - Trip (It) 3.7A
Time to Trip 8.7s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 110 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia x 0.118" T (12.00mm x 3.00mm)
Height - Seated (Max) 0.724" (18.40mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

MF-RLAB-H

FUSE KIT PTC RST 1.35-9A 55PC

Bourns Inc.

$32.13000 Details
You May Also Be Interested In

MF-R135

PTC RESET FUSE 30V 1.35A RADIAL

Bourns Inc.

$0.36000 Details

MF-R185-2

PTC RESET FUSE 30V 1.85A RADIAL

Bourns Inc.

$0.48000 Details

A4984SLPTR-T

IC MTR DRV BIPOLR 3-5.5V 24TSSOP

Allegro MicroSystems

$3.37000 Details

ADTSM62NVTR

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

$0.46000 Details

XM3F0920

CONN D-SUB RCPT 9POS VERT SOLDER

Omron Electronics Inc-EMC Div

$10.53000 Details

R5F5651CDDFC#30

IC MCU 32BIT 1.5MB FLASH 176QFP

Renesas Electronics America

$12.64000 Details
Additional Resources
Standard Package 500
Other Names MFR185