USD
Favorite

Price & Procurement
352 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.62200 $6.22
100 0.42670 $42.67
500 0.33782 $168.91
1,000 0.28448 $284.48
2,500 0.26670 $666.75
5,000 0.24892 $1,244.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : FK11X5R1E106KN006-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.28448

FK11X5R1E106K

Datasheet
Digi-Key Part Number 445-8255-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FK11X5R1E106K
Copy  
Description CAP CER 10UF 25V X5R RADIAL
Copy  
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 445-8255
FK11X5R1E106KN020