USD
Favorite

FQP47P06 P-Channel 60V 47A (Tc) 160W (Tc) Through Hole TO-220-3
Price & Procurement
4,760 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14600 $21.46
25 2.02440 $50.61
100 1.57890 $157.89
250 1.53844 $384.61
500 1.33600 $668.00
1,000 1.13358 $1,133.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

FQP47P06

Datasheet
Digi-Key Part Number FQP47P06-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FQP47P06
Copy  
Description MOSFET P-CH 60V 47A TO-220
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

P-Channel 60V 47A (Tc) 160W (Tc) Through Hole TO-220-3

Copy  
Documents & Media
Datasheets FQP47P06
TO220B03 Pkg Drawing
Environmental Information Material Declaration FQP47P06
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Site Add 3/Jan/2020
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FQP47P06 by SnapEDA
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 47A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 26mOhm @ 23.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 3600pF @ 25V
FET Feature -
Power Dissipation (Max) 160W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220-3
Package / Case TO-220-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

1N5240BTR

DIODE ZENER 10V 500MW DO35

ON Semiconductor

$0.14000 Details

PV36W102C01B00

TRIMMER 1K OHM 0.5W PC PIN TOP

Bourns Inc.

$1.50000 Details

507302B00000G

HEATSINK TO-220 2.5W LOW PROFILE

Aavid, Thermal Division of Boyd Corporation

$0.41000 Details

STP60NF06

MOSFET N-CH 60V 60A TO-220

STMicroelectronics

$1.25000 Details

2N3906-AP

TRANS PNP 40V 0.2A TO92

Micro Commercial Co

$0.17000 Details

1N5240B

DIODE ZENER 10V 500MW DO35

ON Semiconductor

$0.14000 Details
Additional Resources
Standard Package 1,000