Price & Procurement
76,662 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.67400 $6.74
25 0.64640 $16.16
50 0.63280 $31.64
100 0.60520 $60.52
250 0.55020 $137.55
500 0.49518 $247.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-4050-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 76,500 - Immediate
  • Unit Price: $0.41265
  • Digi-Reel®  : 609-4050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,662 - Immediate
  • Unit Price: Digi-Reel®

10103594-0001LF

Datasheet
Digi-Key Part Number 609-4050-1-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10103594-0001LF
Copy  
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 10103594
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3034

BATT RETAINER COIN 20MM 1CEL SMD

Keystone Electronics

$0.36000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

$0.58000 Details

MMBZ5242BLT3G

DIODE ZENER 12V 225MW SOT23-3

onsemi

$0.15000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.48000 Details

10103592-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.84000 Details

AP64501SP-13

DCDC CONV HV BUCK SO-8EP

Diodes Incorporated

$2.42000 Details
Additional Resources
Standard Package 1
Other Names 609-4050-1