USD
Favorite

2N7000-G N-Channel 60V 200mA (Tj) 1W (Tc) Through Hole TO-92-3
Price & Procurement
2,993 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
25 0.33000 $8.25
100 0.29000 $29.00

Submit a request for quotation on quantities greater than those displayed.

2N7000-G

Datasheet
Digi-Key Part Number 2N7000-G-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number 2N7000-G
Copy  
Description MOSFET N-CH 60V 200MA TO92-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 60V 200mA (Tj) 1W (Tc) Through Hole TO-92-3

Copy  
Customer Reference
Documents & Media
Datasheets 2N7000
PCN Assembly/Origin Supertex 03/Aug/2016
PCN Packaging Label and Packing Changes 23/Sep/2015
HTML Datasheet 2N7000
EDA / CAD Models 2N7000-G by Ultra Librarian
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Bulk 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 200mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 25V
FET Feature -
Power Dissipation (Max) 1W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-92-3
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Base Part Number 2N7000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VP2106N3-G

MOSFET P-CH 60V 250MA TO92-3

Microchip Technology

$0.50000 Details

2N3906-AP

TRANS PNP 40V 0.2A TO92

Micro Commercial Co

$0.18000 Details

2N7000BU

MOSFET N-CH 60V 200MA TO92-3

ON Semiconductor

$0.41000 Details

BS250P

MOSFET P-CH 45V 230MA E-LINE

Diodes Incorporated

$0.91000 Details

2N3904-AP

TRANS NPN 40V 0.2A TO92

Micro Commercial Co

$0.18000 Details

4609X-101-103LF

RES ARRAY 8 RES 10K OHM 9SIP

Bourns Inc.

$0.50000 Details
Additional Resources
Standard Package 1,000