44-TLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX170F256D-I/TL

Digi-Key Part Number
PIC32MX170F256D-I/TL-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC32MX170F256D-I/TL
Supplier
Description
IC MCU 32BIT 256KB FLASH 44VTLA
Detailed Description
MIPS32® M4K™ series Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 44-VTLA (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
40MHz
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
35
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 13x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VFTLA Exposed Pad
Supplier Device Package
44-VTLA (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.57000$4.57
Additional Resources
AttributeDescription
Standard Package61