USD
Favorite

Price & Procurement
1,001 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48700 $14.87
100 1.11520 $111.52
500 0.84260 $421.30
1,000 0.74348 $743.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-1904-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.62495
  • Digi-Reel®  : 718-1904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,001 - Immediate
  • Unit Price: Digi-Reel®

298W107X0010D

Datasheet
Digi-Key Part Number 718-1904-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 298W107X0010D
Copy  
Description CAP TANT 100UF 20% 10V 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 15Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298W
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 15Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code Q
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-1904-1