G5LE-1A4-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5LE-1A4-DC24
G5LE-14 DC5
G5LE-14 DC5
G5LE Series

G5LE-14 DC5

Digi-Key Part Number
Z1011-ND
Manufacturer
Manufacturer Product Number
G5LE-14 DC5
Description
RELAY GEN PURPOSE SPDT 10A 5V
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Product Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Coil Current
79.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
63 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0050
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.72000$1.72
10$1.61000$16.10
25$1.43120$35.78
40$1.35975$54.39
80$1.28825$103.06
230$1.14509$263.37
500$1.07352$536.76
1,000$1.00195$1,001.95
5,000$0.96617$4,830.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.