8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT838NB1-RT

Digi-Key Part Number
1219-1155-2-ND - Tape & Reel (TR)
1219-1155-1-ND - Cut Tape (CT)
1219-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT838NB1-RT
Description
IC OFFLINE SWITCH FLYBACK 8SOP
Detailed Description
Converter Offline Flyback Topology 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fremont Micro Devices Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17.6 V
Voltage - Supply (Vcc/Vdd)
6.6V ~ 30V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Circuit, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45000$4.50
25$0.42000$10.50
100$0.33600$33.60
Additional Resources
AttributeDescription
Other Names
1219-1155-2
1219-1155-1
1219-1155-6
Standard Package2,500