EE-SY193

EE-SY193

Digi-Key Part Number
OR1068TR-ND - Tape & Reel (TR)
OR1068CT-ND - Cut Tape (CT)
OR1068DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
EE-SY193
Supplier
Description
SENSOR OPTO TRANS 1MM SMD
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
18 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
25 mA
Output Type
Phototransistor
Response Time
25µs, 30µs
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.9500
Additional Resources
AttributeDescription
Other Names
EE-SY193-ND
EESY1277H
EESY193
EESY1931
OR1068CT
OR1068TR
OR1068DKR
Standard Package3,000