64-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5324IRGCR

Digi-Key Part Number
296-29794-2-ND - Tape & Reel (TR)
296-29794-1-ND - Cut Tape (CT)
296-29794-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F5324IRGCR
Supplier
Description
IC MCU 16BIT 64KB FLASH 64VQFN
Detailed Description
CPUXV2 series Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 64-VQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
3 (168 Hours)
EAR99
8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.75000$6.75
10$6.06600$60.66
25$5.73480$143.37
100$4.97020$497.02
250$4.71528$1,178.82
500$4.23100$2,115.50
1,000$3.71700$3,717.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$3.71700$7,434.00