209-4MS
209-4MS
CT2094MS-ND
CT2094MS-ND
20x-MS Series End

209-4MS

Digi-Key Part Number
CT2094MS-ND
Manufacturer
CTS Electrocomponents
Manufacturer Product Number
209-4MS
Supplier
Description
SWITCH SLIDE DIP SPST 100MA 20V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Electrocomponents
Series
Package
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.190" (4.83mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.458" (11.63mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Tube
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.66400$6.64
25$0.63880$15.97
90$0.55456$49.91
270$0.50596$136.61
450$0.47018$211.58
945$0.42163$398.44
4,905$0.36796$1,804.84