- Overview
- Features & Benefits
- Specifications
- Buy Now
Use Multi-Tech’s Affordable SocketModem®
HSDPA Wireless Modem for Your Wireless Communications Application
The SocketModem® HSDPA wireless modem is a complete, ready-to-integrate communications device that offers standards-based tri-band UMTS/HSDPA performance.
This quick-to-market communications device allows developers to add wireless communication to products with a minimum of development time and expense. The SocketModem HSDPA wireless modem is based on industry-standard open interfaces and utilizes Multi-Tech's universal socket design.
With download packet data speeds over 1Mbps, the SocketModem® HSDPA wireless modem will support highly data-intensive applications such as remote video surveillance and other multimedia applications where you are sending digital images, web pages and photographs. |
| Features |
Benefits |
- Tri-band UMTS/HSDPA 3.6
- Quad-band GSM/GPRS/EDGE
- Supports Short Message Service such as text and PDU mode, point-to-point (MT/MO) and cell broadcast
- GSM circuit-switched data up to 9600 bps and UMTS circuit-swithced data up to 64K bps
- MMCX antenna connector and SIM socket
- Serial interface supports DTE speeds to 921.6K bps*
- FCC, PTCRB and R&TTE certified
- AT command compatible
- Universal socket connectivity
- Two-year warranty
- * Effective throughput is 700-750K bps.
Datasheet |
- Interchangeable communications devices
- Quick-to-market
- Global approvals
- Easy Migration to future networks
|
 |
| Specifications |
| General Features |
Tri-band UMTS/HSDPA (WCDMA/FDD), 850/1900/2100 MHz,
MNTS/HSDPA 3GPP release 5
HSDPA: 3.6M bps max. download, 384K bps max. upload
UMTS: 384K max. download, 384K bps max. upload
Quad-band GSM/GPRS/EDGE, 850/900/1800/1900 MHz |
| Packet Data Features |
HSDPA: UE CAT [1-6], 11, 12 supported, Compressed mode
according to 3GPP TS25.212
EDGE: Class 10, Modulation & coding schemes MCS 1-9,
Mobile station Class B
GPRS: Class 10, full PBCCH support, coding schemes
CS 1-4, Mobile station Class B |
Circuit Switched
Data Features |
GSM: Asynchronous, non-transparent up to 9600 bps (V.110)
UMTS: Asynchronous, non-transparent up to 64K bps (V.120) |
| SMS Features |
Text & PDU, Point-to-Point (MO and MT), cell broadcast |
| Connectors |
Antenna: MMCX
SIM: Standard 3V SIM receptacle |
| USB Interface |
USB 2.0 full speed
CDC ACM compliant
NDIS driver available (XP and Vista) |
| Power Requirements |
5VDC; 930mA maximum (HSDPA mode) |
| Operating Environment |
Normal Operation: -30°C to +50°C |
|
Digi-Key P/N |
Multi-Tech P/N |
Description |
Datasheet |
|
MTSMC-H |
Tri-band HSDPA Serial Modem |
|
|
MTSMC-H-U |
Tri-band HSDPA USB Modem |
|
|