Category: AC/DC and DC/DC Conversion Subcategory: AC/DC SMPS - Multi Output

Eval Board

AC Voltage

Outputs and Type

Voltage Out: Highest Current First

Current Out

Output Power

Efficiency @ Conditions

No-load Input Power @ Voltage

Features

Switching Frequency

Internal Switch

Component Count + Extras

Application / Target Market

Voltage In

Design Author

Designs (33)

DAK-18: 10W, 3.3V, 5V, 30V, 85 ~ 265VAC
Design Image Manufacturer: Power Integrations
Description: Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power s...
DAK-32: 20W, 3.3V, 5V, 12V, -24V, 85 ~ 265VAC
Design Image Manufacturer: Power Integrations
Description: Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power s...
STEVAL-ISA005V1: 1.6W, 15V @ 100mA, + 5V
Design Image Manufacturer: STMicroelectronics
Description: Design is for applications where an off-line power supply without isolation between input and output can be tolerated and rather low output current is required. In this case the converter should be...
STEVAL-ISA023V2: 24W, ( -5V, -12V) 90~265VAC
Design Image Manufacturer: STMicroelectronics
Description: This document describes the reference design of the 25W Switch Mode Power Supply which is dedicated to industrial or white goods applications. The board accepts wide range input voltages (90 to 265...
DER-114: 5V @ 4A, 15V @ 67mA, 85 ~ 265 VAC in
Design Image Manufacturer: Power Integrations
Description: This engineering report describes a universal input 5 V, 4 A power supply designed around a TNY280P device from the TinySwitch-III family of ICs. Although designed as an auxiliary or bias supply fo...
STEVAL-ISA054V1: 100 W, 3-Ph, 24V and 3.3V or 5V
Design Image Manufacturer: STMicroelectronics
Description: This demonstration board introduces a solution for industrial power supplies. It takes advantage of the high voltage Power MOSFET, i.e. 1500 V breakdown voltage, to optimize the operation of the fl...
RDK-138: 1.2W, 12V @ 80mA, 5V @ 50mA, 85~265 VAC
Design Image Manufacturer: Power Integrations
Description: LinkSwitch-TN is a low-cost, full-featured monolithic IC integrating both the control circuitry and high voltage MOSFET switch into the same device.

Some of the most prominent features of the ...

STEVAL-ISA001V1: 6W, 5V & 12V, 85~265VAC
Design Image Manufacturer: STMicroelectronics
Description: The circuit operates from 85Vac to 264Vac input voltage with an output power peak of 6W through two output voltages of 5Vdc and 12Vdc. It contains an input fuse (F2), EMI filtering (C1, L1, and C2)...
STEVAL-ISA031V1: 40W, 24V@1.7A, 5V@1A, 185~460Vin
Design Image Manufacturer: STMicroelectronics
Description: This demonstration board introduces a solution for industrial power supplies fed by a 3-phase mains supply. It takes advantage of the high voltage MOSFET (1500 V breakdown voltage) to optimize the ...
EVAL6599-400W-T: 400W, 200V, 75V, 5V, 3.3V
Design Image Manufacturer: STMicroelectronics
Description: The main features of this design are the very low no-load input consumption (<0.5 W) and the very high global efficiency, better than 90% at full load and nominal mains voltage (115 - 230 VAC).

...