EVL250W-ATX80PL: 250W, 12V, 5V, 3.3V, 5V(SB)

Email this design





Jump to: Summary Specifications Supporting Documents & Media
This application note describes the characteristics and performance of a 250 W wide range input and power factor corrected power supply designed to be used in an ATX application.

Good electrical performance allows the meeting of the 80 PLUS® Silver efficiency targets.

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
AC Voltage
115 V
230 V
Universal
Outputs and Type
4 Isolated
Voltage Out: Highest Current First
12 V, 5 V, 3.3 V, 5 V(SB)
Current Out
13.5 A, 12 A, 8 A, 2 A
Output Power
250 W
Efficiency @ Conditions
>87%, 115V in, 25% ~ 100%
>87%, 230V in, 25% ~ 100%
No-load Input Power @ Voltage
161 mW @ 230 V
70 mW @ 115 V
Features
Over Current Protection
Over Voltage Protection
Short Circuit Protection
Under Voltage Protection, Brown-Out
Switching Frequency
80 kHz
Internal Switch
No
Component Count + Extras
261 + 2
Application / Target Market
Computers
Voltage In
88 ~ 264 VAC
Design Author
STMicroelectronics
Main I.C.
L6563
L6591
L6727
VIPER27