Add To Favorites
Product Overview
Digi-Key Part Number 497-7522-5-ND
Quantity Available 703
Can ship immediately
Manufacturer

Manufacturer Part Number

STP36NF06L

Description MOSFET N-CH 60V 30A TO-220
Expanded Description N-Channel 60V 30A (Tc) 70W (Tc) Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST(B,P)36NF06L
Other Related Documents STP36NF06L View All Specifications
Product Training Modules Automotive Grade Transistors and Discretes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 25V
Vgs (Max) ±18V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 497-7522-5
STP36NF06L-ND

17:50:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.92900 9.29
100 0.72450 72.45
500 0.59850 299.25
1,000 0.47250 472.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback