Add To Favorites
Product Overview
Digi-Key Part Number 3M9513-ND
Quantity Available 1,433
Can ship immediately
Manufacturer

Manufacturer Part Number

960102-6202-AR

Description CONN SOCKET SGL VERT 2POS GOLD
Expanded Description 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 960
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 2
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.279" (7.10mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 961102-6804-AR - 3M | 3M155862-ND DigiKey Electronics
  • 961102-6804-AR
  • 3M
  • CONN HEADER VERT SGL 2POS GOLD
  • Unit Price 0.16000
  • 3M155862-ND
  • 961102-5804-AR - 3M | 961102-5804-AR-ND DigiKey Electronics
  • 961102-5804-AR
  • 3M
  • CONN HEADER R/A SGL 2POS GOLD
  • Unit Price 0.08250
  • 961102-5804-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 2,625
Other Names 3M9513
4046719183388
4671918338
9601026202AR
DE500055939

03:38:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
25 0.43200 10.80
50 0.38400 19.20
100 0.36800 36.80
250 0.33600 84.00
500 0.32000 160.00
1,000 0.26400 264.00
2,500 0.24000 600.00
5,000 0.23200 1,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback