Add To Favorites
Product Overview
Digi-Key Part Number 708-1329-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

PF0001/63

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets IEC Connectors
Product Training Modules IEC Connectors Overview
Online Catalog PF Series
Product Attributes Select All
Categories
Manufacturer

Bulgin

Series PF
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL -
Voltage - UL -
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Drawer Included
Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals CSA, ENEC, UL, VDE
 
You May Also Be Interested In
  • PX0587 - Bulgin | 708-1342-ND DigiKey Electronics
  • PX0587
  • Bulgin
  • PWR ENT PLUG IEC320-C13 STR SCRW
  • Unit Price 4.58000
  • 708-1342-ND
Additional Resources
Standard Package ? 100
Other Names 708-1329
PF000163

20:41:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.93400 39.34
25 3.60600 90.15
50 3.44200 172.10
100 3.27800 327.80
250 2.86824 717.06
500 2.78630 1,393.15
1,000 2.37655 2,376.55
2,500 2.21265 5,531.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback