Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1241.6664.1122000-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

1241.6664.1122000

Description SWITCH PUSHBUTTON SPDT 5A 125V
Expanded Description Pushbutton Switch SPDT Vandal Resistant, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series MSM
Packaging ? Tray ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP40
Features -
Panel Cutout Dimensions Circular - 30.10mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 1,500,000 Cycles
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 10

22:31:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 54.61400 546.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback