Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
88-00151-00 Module
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
88-00151-00 Datasheet 88-00151-00 - Murata Electronics North America 490-5884-2-ND RF TXRX MODULE WIFI CHIP ANT 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete WiFi 802.11b/g/n CCK, DSSS, OFDM 2.4GHz 65Mbps 18dBm -96dBm I²C, I²S, SPI, UART Integrated, Chip 768kB Flash, 96kB RAM 2 V ~ 3.6 V 110mA 280mA ~ 370mA Surface Mount -40°C ~ 85°C Module
88-00151-00 Datasheet 88-00151-00 - Murata Electronics North America 490-5884-1-ND RF TXRX MODULE WIFI CHIP ANT 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete WiFi 802.11b/g/n CCK, DSSS, OFDM 2.4GHz 65Mbps 18dBm -96dBm I²C, I²S, SPI, UART Integrated, Chip 768kB Flash, 96kB RAM 2 V ~ 3.6 V 110mA 280mA ~ 370mA Surface Mount -40°C ~ 85°C Module
88-00151-00 Datasheet 88-00151-00 - Murata Electronics North America 490-5884-6-ND RF TXRX MODULE WIFI CHIP ANT 0
Digi-Reel®
-
Digi-Reel®?
-
Obsolete WiFi 802.11b/g/n CCK, DSSS, OFDM 2.4GHz 65Mbps 18dBm -96dBm I²C, I²S, SPI, UART Integrated, Chip 768kB Flash, 96kB RAM 2 V ~ 3.6 V 110mA 280mA ~ 370mA Surface Mount -40°C ~ 85°C Module
Results per Page
Page 1/1

12:03:48 1/23/2017