Add To Favorites
Product Overview
Digi-Key Part Number C6RRS-4006M-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

C6RRS-4006M

Description DIP CABLE - CDR40S/AE40M/CDR40S
Expanded Description 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series -
Part Status Active
Connector Type DIP to DIP
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features Strain Relief
Color Multiple, Ribbon
Shielding Unshielded
Usage Socket (0.6"), Board In
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
Assembly Component
Part Number Description Assembly Quantity
CDP40S-ND CONNECTOR DIP 40 PIN TIN IDC 2
AE40M-300-ND CBL RIBN 40COND 0.050 MULTI 300' 1
CDSR40-ND STRAP STR RELIEF FOR DIP 40 CONN 2
Additional Resources
Standard Package ? 1

00:52:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 9.50
10 9.08600 90.86
25 8.26000 206.50
50 7.84720 392.36
100 7.64070 764.07
250 6.81464 1,703.66
500 6.40162 3,200.81
1,000 5.65821 5,658.21
2,500 5.36911 13,422.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: C6RRS-4036M-ND
  • Description: DIP CABLE - CDR40S/AE40M/CDR40S
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: C6RRS-4018M-ND
  • Description: DIP CABLE - CDR40S/AE40M/CDR40S
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: C6RRS-4006G-ND
  • Description: DIP CABLE - CDR40S/AE40G/CDR40S
  • Quantity Available: Value Added Item ?
Send Feedback