Add To Favorites
Product Overview
Digi-Key Part Number IRLML6344TRPBFCT-ND
Quantity Available 640,924
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLML6344TRPBF

Description MOSFET N-CH 30V 5A SOT23
Expanded Description N-Channel 30V 5A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs 6.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 25V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.3W (Ta)
Rds On (Max) @ Id, Vgs 29 mOhm @ 5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRLML6344TRPBFCT

22:59:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29500 2.95
100 0.20110 20.11
500 0.15080 75.40
1,000 0.11309 113.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLML6344TRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 639,000 - Immediate
  • Unit Price: 0.10065
  • Digi-Reel® ? : IRLML6344TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 640,926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback