Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 229B16-ND
Quantity Available 0

Factory Stock ?: 33
Manufacturer

Manufacturer Part Number

229B16

Description XFRMR SEMI-TORO 12VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 229 Series
229B16 Drawing
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series 229
Part Status Active
Type Semi-Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 8V, Series 16V
Current - Output (Max) Parallel 1.4A, Series 700mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 12 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 50.80mm L x 63.50mm W
Height - Seated (Max) 27.18mm
Voltage - Isolation 1750Vrms
 
Additional Resources
Standard Package ? 1

21:03:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.97000 16.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback