• Obsolete item.
Product Overview
Digi-Key Part Number T1126-P5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPA090100-P5-SZ

Description AC/AC WALL MOUNT ADAPTER 9V 9W
Expanded Description 9VAC 1A AC/AC External Wall Mount (Class II) Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPA
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 9VAC
Current - Output (Max) 1A
Power (Watts) 9W
No Load Power Consumption -
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
 
Additional Resources
Standard Package ? 30
Other Names 035-1341R
EPA090100-P5-SZ-ND
EPA090100P5SZ
T1126-P5

17:11:09 1/22/2017

Send Feedback