Add To Favorites
Product Overview
Digi-Key Part Number WM50014-36-ND
Quantity Available 10,019
Can ship immediately
Manufacturer

Manufacturer Part Number

0022284360

Description CONN HEADER 36POS .100 VERT TIN
Expanded Description 36 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 42375
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 36
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.240" (6.10mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Black
Ingress Protection -
 
You May Also Be Interested In
  • 929974-01-36-RK - 3M | 929974E-01-36-ND DigiKey Electronics
  • 929974-01-36-RK
  • 3M
  • CONN RECEPT .100 SNGL STR 36POS
  • Unit Price 2.74000
  • 929974E-01-36-ND
Additional Resources
Standard Package ? 2,000
Other Names 22-28-4360
22-28-4360-ND
22284360
42375-0036
WM50014-36
WM6436
WM6436-ND

07:21:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.85800 8.58
25 0.80800 20.20
50 0.77420 38.71
100 0.74050 74.05
250 0.67320 168.30
500 0.60588 302.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: WM50014-02-ND
  • Description: CONN HEADER 2POS .100 VERT TIN
  • Quantity Available: 10,023 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: WM50014-03-ND
  • Description: CONN HEADER 3POS .100 VERT TIN
  • Quantity Available: 5,041 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: WM50014-04-ND
  • Description: CONN HEADER 4POS .100 VERT TIN
  • Quantity Available: 837 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: WM50014-05-ND
  • Description: CONN HEADER 5POS .100 VERT TIN
  • Quantity Available: 3,088 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: WM50014-06-ND
  • Description: CONN HEADER 6POS .100 VERT TIN
  • Quantity Available: 1,942 - Immediate
    Value Added Item ?
Send Feedback