Add To Favorites
Product Overview
Digi-Key Part Number MLX90614ESF-ACF-000-TU-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90614ESF-ACF-000-TU

Description SENSOR TEMP PWM SMBUS TO39
Expanded Description Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MLX90614 Family
Mfg Application Notes Soldering Recommendations
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Featured Product MLX90614 Infrared Thermometer
Online Catalog MLX90614/15
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -40°C ~ 85°C
Sensing Temperature - Remote -70°C ~ 380°C (IR)
Output Type PWM, SMBus
Voltage - Supply 4.5 V ~ 5.5 V
Resolution 16 b
Features Sleep Mode
Accuracy - Highest (Lowest) ±0.5°C (±4°C)
Test Condition 0°C ~ 60°C (240°C ~ 380°C)
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-39-4 Metal Can
Supplier Device Package TO-39
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 53
Other Names MLX90614ESF-ACF
MLX90614ESF-ACF-ND
MLX90614ESFACF000TU
Q6217403

21:07:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.52000 26.52
10 24.53100 245.31
25 22.54200 563.55
100 20.95080 2,095.08
250 19.22700 4,806.75
500 18.29880 9,149.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback