Product Overview
Digi-Key Part Number 493-7640-ND
Quantity Available 20
Can ship immediately
Manufacturer

Nichicon

Manufacturer Part Number

LNR1E154MSE

Description CAP ALUM 150000UF 20% 25V SCREW
Expanded Description 150000µF 25V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LNR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNR
Packaging ? Bulk ?
Part Status Active
Capacitance 150000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 15.3A @ 120Hz
Impedance -
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 4.843" (123.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 5
Other Names 493-7640

15:13:56 2/3/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.42000 35.42
10 33.55800 335.58
25 31.69360 792.34
50 28.89720 1,444.86
100 27.03280 2,703.28
250 25.16844 6,292.11
Send Feedback