Add To Favorites
Product Overview
Digi-Key Part Number CP-013-ND
Quantity Available 5,429
Can ship immediately
Manufacturer

Manufacturer Part Number

PP-013

Description CONN PWR PLUG 1.7X4MM SOLDER
Expanded Description Power Barrel Connector Plug 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PP-013
RoHS Information PP-013 Cert of Compliance
Featured Product Interconnect Solutions
3D Model PP-013
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter 0.067" (1.70mm ID), 0.157" (4.00mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Strain Relief
Insulation Color Yellow
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Nickel
Body Material Brass
Operating Temperature 0°C ~ 40°C
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Polyvinyl Chloride (PVC)
Contact Material Brass
Thread Size -
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PJ-043H - CUI Inc. | CP-043H-ND DigiKey Electronics
  • PJ-043H
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM SOLDER
  • Unit Price 0.74000
  • CP-043H-ND
  • PJ-045H - CUI Inc. | CP-045H-ND DigiKey Electronics
  • PJ-045H
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM SOLDER
  • Unit Price 0.77000
  • CP-045H-ND
  • PJ-045 - CUI Inc. | CP-045-ND DigiKey Electronics
  • PJ-045
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM SOLDER
  • Unit Price 0.73000
  • CP-045-ND
  • PJ-073 - CUI Inc. | CP-073-ND DigiKey Electronics
  • PJ-073
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM KINKED PIN
  • Unit Price 0.69000
  • CP-073-ND
You May Also Be Interested In
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1002-ND
  • PP-014 - CUI Inc. | CP-014-ND DigiKey Electronics
  • PP-014
  • CUI Inc.
  • CONN PWR PLUG 1.7X4.75MM SLDR
  • Unit Price 0.93000
  • CP-014-ND
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1003-ND
Additional Resources
Standard Package ? 1,000
Other Names 045-0748R
CP-013
PP013

11:30:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.82100 8.21
25 0.77280 19.32
50 0.74060 37.03
100 0.70840 70.84
250 0.64400 161.00
500 0.57960 289.80
1,000 0.51520 515.20
2,500 0.46690 1,167.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback