Add To Favorites
Product Overview
Digi-Key Part Number A26409-ND
Quantity Available 5,287
Can ship immediately
Manufacturer

Manufacturer Part Number

535676-5

Description CONN RECEPT 6POS .100 RT/ANG AU
Expanded Description 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 535676 Drawing
RoHS Information 535676-5 Statement of Compliance
Featured Product AMPMODU Connectors
3D Model 535676-5.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.137" (3.47mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 50µin (1.27µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A35046-ND 5535676-5 TE Connectivity AMP Connectors Bulk ? 1,196 - Immediate
1.57000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 37
Other Names 535676-5-ND
5356765
A26409

00:52:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99500 9.95
50 0.89700 44.85
100 0.85800 85.80
250 0.78000 195.00
500 0.70200 351.00
1,000 0.62400 624.00
2,500 0.56550 1,413.75
5,000 0.54600 2,730.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback