Add To Favorites
Product Overview
Digi-Key Part Number 497-5167-5-ND
Quantity Available 346
Can ship immediately

Factory Stock ?: 10,200
Manufacturer

Manufacturer Part Number

STW12NK95Z

Description MOSFET N-CH 950V 10A TO-247
Expanded Description N-Channel 950V 10A (Tc) 230W (Tc) Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets STW12NK95Z
Other Related Documents STW12NK95Z View All Specifications
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SuperMESH™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 950V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 113nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3500pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 230W (Tc)
Rds On (Max) @ Id, Vgs 900 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247-3
Package / Case TO-247-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 497-5167-5

17:14:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 4.71
10 4.22700 42.27
100 3.46320 346.32
500 2.94816 1,474.08
1,000 2.48640 2,486.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback