Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 223-1018-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

M5141-000005-05KPG

Description TRANSDUCER 5000# PRES 1-5V
Expanded Description Pressure Sensor 5000 PSI (34473.79 kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M5100 Series Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series M5100
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5000 PSI (34473.79 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±1%
Voltage - Supply 8 V ~ 30 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Cable 2'
Maximum Pressure 10000 PSI (68947.57 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
223-1734-ND 10202282-00 TE Connectivity Measurement Specialties Box 7 - Immediate
92.24000 1
Additional Resources
Standard Package ? 1
Other Names 223-1018
M514100000505KPG

20:25:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.66000 148.66
10 123.88500 1,238.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback