Add To Favorites
Product Overview
Digi-Key Part Number GH7455-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

04A-B01

Description SWITCH NAVIGATION BAT 250MA 115V
Expanded Description Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 04A Series Datasheet
PCN Design/Specification 04A Series Contact Spring 20/Aug/2012
Online Catalog 4 Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 04
Part Status Active
Type Navigation Switch, 2 - Axis
Actuator Type Bat
Switch Function 4-Way Directional
Functions, Extra -
Output Digital (Mechanical Switch)
Voltage - Supply -
Current Rating 250mA (AC)
Voltage Rating - AC 115V
Voltage Rating - DC -
Contact Material Phosphor Bronze
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Panel Cutout Dimensions -
Ingress Protection -
Features -
Mechanical Life -
Electrical Life 500,000 Cycles
Operating Force -
 
You May Also Be Interested In
  • JS5208 - E-Switch | EG4561-ND DigiKey Electronics
  • JS5208
  • E-Switch
  • SWITCH NAVIGATION 20MA 15V
  • Unit Price 3.03000
  • EG4561-ND
  • 500-526 - APEM Inc. | 679-2289-ND DigiKey Electronics
  • 500-526
  • APEM Inc.
  • SWITCH JOYSTICK CONICAL 50MA 24V
  • Unit Price 32.43000
  • 679-2289-ND
Additional Resources
Standard Package ? 1
Other Names 04AB01
GH7455

20:08:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.54000 18.54
10 16.73200 167.32
25 16.03040 400.76
50 15.02860 751.43
100 14.52760 1,452.76
250 13.72604 3,431.51
500 13.32528 6,662.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback