Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 42       42 Remaining
Packaging Number of Positions Housing Material Actuator Material
Clear Clear Clear Clear

   42 Remaining

 
hirose fh43b
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH43B-25S-0.2SHW(99) Datasheet FH43B-25S-0.2SHW(99) - Hirose Electric Co Ltd H122005TR-ND CONN FPC BOTTOM 25POS 0.20MM R/A 2,000 - Immediate
2.70300 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 25 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-25S-0.2SHW(99) Datasheet FH43B-25S-0.2SHW(99) - Hirose Electric Co Ltd H122005CT-ND CONN FPC BOTTOM 25POS 0.20MM R/A 2,649 - Immediate
4.37000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 25 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-25S-0.2SHW(99) Datasheet FH43B-25S-0.2SHW(99) - Hirose Electric Co Ltd H122005DKR-ND CONN FPC BOTTOM 25POS 0.20MM R/A 2,649 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 25 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-21S-0.2SHW(99) Datasheet FH43B-21S-0.2SHW(99) - Hirose Electric Co Ltd H122004TR-ND CONN FPC BOTTOM 21POS 0.20MM R/A 500 - Immediate
2.55000 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 21 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-21S-0.2SHW(99) Datasheet FH43B-21S-0.2SHW(99) - Hirose Electric Co Ltd H122004CT-ND CONN FPC BOTTOM 21POS 0.20MM R/A 540 - Immediate
4.13000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 21 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-21S-0.2SHW(99) Datasheet FH43B-21S-0.2SHW(99) - Hirose Electric Co Ltd H122004DKR-ND CONN FPC BOTTOM 21POS 0.20MM R/A 540 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 21 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-51S-0.2SHW(99) Datasheet FH43B-51S-0.2SHW(99) - Hirose Electric Co Ltd H122009TR-ND CONN FPC BOTTOM 51POS 0.20MM R/A 500 - Immediate
3.70600 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 51 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-51S-0.2SHW(99) Datasheet FH43B-51S-0.2SHW(99) - Hirose Electric Co Ltd H122009CT-ND CONN FPC BOTTOM 51POS 0.20MM R/A 1,022 - Immediate
6.00000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 51 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-51S-0.2SHW(99) Datasheet FH43B-51S-0.2SHW(99) - Hirose Electric Co Ltd H122009DKR-ND CONN FPC BOTTOM 51POS 0.20MM R/A 1,022 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 51 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-61S-0.2SHW(99) Datasheet FH43B-61S-0.2SHW(99) - Hirose Electric Co Ltd H122010TR-ND CONN FPC BOTTOM 61POS 0.20MM R/A 1,000 - Immediate
4.09700 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 61 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-61S-0.2SHW(99) Datasheet FH43B-61S-0.2SHW(99) - Hirose Electric Co Ltd H122010CT-ND CONN FPC BOTTOM 61POS 0.20MM R/A 1,345 - Immediate
6.63000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 61 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-61S-0.2SHW(99) Datasheet FH43B-61S-0.2SHW(99) - Hirose Electric Co Ltd H122010DKR-ND CONN FPC BOTTOM 61POS 0.20MM R/A 1,345 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 61 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-41S-0.2SHW(99) Datasheet FH43B-41S-0.2SHW(99) - Hirose Electric Co Ltd H122008TR-ND CONN FPC BOTTOM 41POS 0.20MM R/A 500 - Immediate
3.33200 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 41 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-41S-0.2SHW(99) Datasheet FH43B-41S-0.2SHW(99) - Hirose Electric Co Ltd H122008CT-ND CONN FPC BOTTOM 41POS 0.20MM R/A 1,199 - Immediate
5.39000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 41 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-41S-0.2SHW(99) Datasheet FH43B-41S-0.2SHW(99) - Hirose Electric Co Ltd H122008DKR-ND CONN FPC BOTTOM 41POS 0.20MM R/A 1,199 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 41 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-29S-0.2SHW(99) Datasheet FH43B-29S-0.2SHW(99) - Hirose Electric Co Ltd H122006TR-ND CONN FPC BOTTOM 29POS 0.20MM R/A 0
Standard Lead Time 12 Weeks
2.85600 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 29 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-29S-0.2SHW(99) Datasheet FH43B-29S-0.2SHW(99) - Hirose Electric Co Ltd H122006CT-ND CONN FPC BOTTOM 29POS 0.20MM R/A 666 - Immediate
4.62000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 29 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-29S-0.2SHW(99) Datasheet FH43B-29S-0.2SHW(99) - Hirose Electric Co Ltd H122006DKR-ND CONN FPC BOTTOM 29POS 0.20MM R/A 666 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 29 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-35S-0.2SHW(99) Datasheet FH43B-35S-0.2SHW(99) - Hirose Electric Co Ltd H122007TR-ND CONN FPC BOTTOM 35POS 0.20MM R/A 0
Standard Lead Time 8 Weeks
3.09400 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 35 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-35S-0.2SHW(99) Datasheet FH43B-35S-0.2SHW(99) - Hirose Electric Co Ltd H122007CT-ND CONN FPC BOTTOM 35POS 0.20MM R/A 276 - Immediate
5.01000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 35 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-35S-0.2SHW(99) Datasheet FH43B-35S-0.2SHW(99) - Hirose Electric Co Ltd H122007DKR-ND CONN FPC BOTTOM 35POS 0.20MM R/A 276 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 35 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-71S-0.2SHW(99) Datasheet FH43B-71S-0.2SHW(99) - Hirose Electric Co Ltd H122011TR-ND CONN FPC BOTTOM 71POS 0.20MM R/A 0
Standard Lead Time 8 Weeks
4.22400 500 Tape & Reel (TR)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 71 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-71S-0.2SHW(99) Datasheet FH43B-71S-0.2SHW(99) - Hirose Electric Co Ltd H122011CT-ND CONN FPC BOTTOM 71POS 0.20MM R/A 376 - Immediate
6.97000 1 Cut Tape (CT)?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 71 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43B-71S-0.2SHW(99) Datasheet FH43B-71S-0.2SHW(99) - Hirose Electric Co Ltd H122011DKR-ND CONN FPC BOTTOM 71POS 0.20MM R/A 376 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 71 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
FH43BW-21S-0.2SHW(10) Datasheet FH43BW-21S-0.2SHW(10) - Hirose Electric Co Ltd FH43BW-21S-0.2SHW(10)-ND CONN FPC 21POS .2MM 0
Standard Lead Time 8 Weeks
0.93100 5,000
Non-Stock
?
Tape & Reel (TR)? FH43B Active FPC Surface Mount, Right Angle Contacts, Bottom 21 0.008" (0.20mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon, Halogen Free Zero Insertion Force (ZIF) 30V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/2
|< < 1 2 >|

09:31:05 1/20/2017