Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging Part Status Rds On (Max) @ Id, Vgs Supplier Device Package Package / Case
Clear Clear Clear Clear Clear

   3 Remaining

 
ZVNL120A
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
ZVNL120A Datasheet ZVNL120A - Diodes Incorporated ZVNL120A-ND MOSFET N-CH 200V 180MA TO92-3 2,334 - Immediate
36,000 - Factory Stock
?
0.73000 1 Bulk?
-
Active N-Channel MOSFET (Metal Oxide) 200V 180mA (Ta) 3V, 5V 1.5V @ 1mA
-
85pF @ 25V ±20V
-
700mW (Ta) 10 Ohm @ 250mA, 5V -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
ZVNL120ASTOA Datasheet ZVNL120ASTOA - Diodes Incorporated ZVNL120ASTOA-ND MOSFET N-CH 200V 0.18A TO92-3 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete N-Channel MOSFET (Metal Oxide) 200V 180mA (Ta)
-
1.5V @ 1mA
-
85pF @ 25V
-
-
700mW (Ta) 10 Ohm @ 250mA, 10V -55°C ~ 150°C (TJ) Through Hole E-Line (TO-92 compatible) E-Line-3
ZVNL120ASTOB Datasheet ZVNL120ASTOB - Diodes Incorporated ZVNL120ASTOB-ND MOSFET N-CH 200V 0.18A TO92-3 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete N-Channel MOSFET (Metal Oxide) 200V 180mA (Ta)
-
1.5V @ 1mA
-
85pF @ 25V
-
-
700mW (Ta) 10 Ohm @ 250mA, 10V -55°C ~ 150°C (TJ) Through Hole E-Line (TO-92 compatible) E-Line-3
Results per Page
Page 1/1

03:31:40 2/26/2017