• Obsolete item.
Product Overview
Digi-Key Part Number SPI42N03S2L-13-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPI42N03S2L-13

Description MOSFET N-CH 30V 42A I2PAK
Expanded Description N-Channel 30V 42A (Tc) 83W (Tc) Through Hole PG-TO262-3-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SP(I,P,B)42N03S2L-13
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Multiple Devices 22/Feb/2008
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 42A (Tc)
Vgs(th) (Max) @ Id 2V @ 37µA
Gate Charge (Qg) (Max) @ Vgs 30.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 25V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Rds On (Max) @ Id, Vgs 12.9 mOhm @ 21A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO262-3-1
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 500
Other Names SP000013897
SPI42N03S2L13X

11:01:27 1/22/2017

Send Feedback