• Obsolete item.
Product Overview
Digi-Key Part Number P16700-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLSD-020-PRG-G2

Description LED SUPPLY CC/CV AC/DC 5-42V 2A
Expanded Description 2A 5 ~ 42 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series CLSD
Part Status Obsolete
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 5 ~ 42 V
Current - Output (Max) 2A
Power (Watts) 20W
Voltage - Isolation 3kV (3000V)
Dimming Analog, PWM
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -25°C ~ 60°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 4.15" L x 2.77" W x 1.10" H (105.4mm x 70.4mm x 28.0mm)
Mounting Type Chassis Mount
Approvals CE, CSA, EN, UL
Weight 0.485 lb (219.99g)
 
For Use With
Additional Resources
Standard Package ? 25
Other Names P16700

22:34:02 1/20/2017

Send Feedback