Add To Favorites
Product Overview
Digi-Key Part Number CKN10345-ND
Quantity Available 459
Can ship immediately
Manufacturer

Manufacturer Part Number

TSWB3NCB222LFS

Description SWITCH NAVIGATION SCROLL 1MA 10V
Expanded Description Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TSW Series Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Online Catalog TSW Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series TSW
Part Status Active
Type Navigation Switch, 2 - Axis
Actuator Type Scroll Wheel and Directional Ring
Switch Function 360° Rotational, 4-Way Directional, Center Select
Functions, Extra -
Output Digital (Mechanical Switch)
Voltage - Supply -
Current Rating 1mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 10V
Contact Material -
Contact Finish -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature 0°C ~ 40°C
Panel Cutout Dimensions -
Ingress Protection -
Features -
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Force 300gf
 
You May Also Be Interested In
  • TSWA3NCD23LFS - C&K | CKN10343-ND DigiKey Electronics
  • TSWA3NCD23LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 3.64000
  • CKN10343-ND
  • JS5208 - E-Switch | EG4561-ND DigiKey Electronics
  • JS5208
  • E-Switch
  • SWITCH NAVIGATION 20MA 15V
  • Unit Price 3.03000
  • EG4561-ND
  • TSWA3NC LFS - C&K | CKN10306-ND DigiKey Electronics
  • TSWA3NC LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 2.60000
  • CKN10306-ND
Additional Resources
Standard Package ? 60
Other Names *TSWB3NCB222LFS
CKN10345
TSWB3NCB222 LFS
Y43TB3C01FP

06:47:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
10 5.55800 55.58
25 5.41120 135.28
50 5.26500 263.25
100 4.82630 482.63
250 4.38752 1,096.88
500 4.09500 2,047.50
1,000 3.94875 3,948.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback