Add To Favorites
Product Overview
Digi-Key Part Number WM1734-ND
Quantity Available 24,248
Can ship immediately
Manufacturer

Manufacturer Part Number

0530470510

Description CONN HEADER 5POS 1.25MM VERT TIN
Expanded Description 5 Positions Header Connector 0.049" (1.25mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 53047-0510
Video File 1.25mm Connector Systems
RoHS Information 530470510 Cert of Compliance
Featured Product PicoBlade™ Connector System
3D Model 53047-0510.stp
Online Catalog PicoBlade™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series PicoBlade™ 53047
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded - 4 Wall
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Features -
Contact Length - Mating 0.089" (2.25mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 35µin (0.90µm)
Insulation Color Natural
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 053047-0510
053047-0510-C
0530470510-C
530-47-0510-P
53047-0510
53047-0510-C
53047-0510-CL100
530470510
530470510-C
WM1734

14:01:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46300 4.63
25 0.41680 10.42
50 0.37060 18.53
100 0.35510 35.51
250 0.32424 81.06
500 0.30880 154.40
1,000 0.25476 254.76
2,500 0.23160 579.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback