Add To Favorites
Product Overview
Digi-Key Part Number 458-1077-ND
Quantity Available 8,372
Can ship immediately
Manufacturer

Manufacturer Part Number

PT-1540PQ

Description AUDIO PIEZO TRANSDUCER 1-25V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone 4kHz Piezo 1 ~ 25V 85dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PT-1540PQ
PT/AST External Drive Appl Guide
Sound File 4000 Hz Continuous
Online Catalog PT Series
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PT
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 1 ~ 25V
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 85dB @ 5V, 10cm
Current - Supply 1.5mA
Port Location Top
Operating Temperature -20°C ~ 100°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.669" Dia (17.00mm)
Height - Seated (Max) 0.370" (9.40mm)
 
You May Also Be Interested In
  • 30310-6002HB - 3M | 30310-6002HB-ND DigiKey Electronics
  • 30310-6002HB
  • 3M
  • CONN HEADER 10POS DL STR GOLD
  • Unit Price 0.64000
  • 30310-6002HB-ND
Additional Resources
Standard Package ? 1
Other Names 458-1077
PT1540PQ

23:34:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.67300 16.73
25 1.30120 32.53
50 1.17720 58.86
100 1.05330 105.33
250 1.02236 255.59
500 0.99136 495.68
1,000 0.89842 898.42
5,000 0.80548 4,027.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback