Add To Favorites
Product Overview
Digi-Key Part Number A115198-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1734506-3

Description RCPT 2.0MM 40P VRT MT AU 2.6ST
Expanded Description 40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1734506
RoHS Information 4-1734506-3 Statement of Compliance
RoHS 2 Statement
3D Model 4-1734506-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.047" (1.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 250VAC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80µin (2.03µm)
 
You May Also Be Interested In
  • 150240-6002-RB - 3M | 3M1340-ND DigiKey Electronics
  • 150240-6002-RB
  • 3M
  • CONN 40POS 2MM SOCKET VERT PC MT
  • Unit Price 3.30000
  • 3M1340-ND
Additional Resources
Standard Package ? 105
Other Names 4-1734506-3-ND
A115198

00:51:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.29900 12.99
50 1.16640 58.32
100 1.11340 111.34
250 1.00732 251.83
500 0.92780 463.90
1,000 0.79526 795.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback