Add To Favorites
Product Overview
Digi-Key Part Number 1189-2594-ND
Quantity Available 1,718
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

35ZLS220MEFC8X11.5

Description CAP ALUM 220UF 20% 35V RADIAL
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZLS Series
Featured Product ZLS Series Capacitors
Online Catalog ZLS Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series ZLS
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 450mA
Impedance 62 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 1189-2594

15:35:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.28800 2.88
25 0.24560 6.14
50 0.21760 10.88
100 0.18950 18.95
250 0.16148 40.37
500 0.14040 70.20
1,000 0.11934 119.34
5,000 0.10530 526.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback