Add To Favorites
Product Overview
Digi-Key Part Number 993-1252-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03S-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized Australia
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature -10°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.98" L x 1.69" W x 2.09" H (25.0mm x 43.0mm x 53.2mm)
Approvals cULus
Input Connector AS 3112
Cord Length -
Weight 0.176 lb (79.83g)
 
Additional Resources
Standard Package ? 1
Other Names 993-1252
PSM03S-050Q-3W

14:20:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 6.42
5 6.10000 30.50
10 5.93900 59.39
25 5.61760 140.44
50 5.29660 264.83
100 5.13600 513.60
250 4.81500 1,203.75
500 4.49400 2,247.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback