Add To Favorites
Product Overview
Digi-Key Part Number 993-1253-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03K-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSM03K-050Q
Custom Connectors Datasheet
Featured Product PSM03x Series White USB Adapters
Online Catalog PSM03X Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -10°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 1.93" L x 1.92" W x 0.87" H (49.0mm x 48.8mm x 21.0mm)
Approvals cULus
Input Connector BS 1363
Cord Length -
Weight 0.18 lb (81.65g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1032-ND PSM03K-050Q Phihong USA Box 1,312 - Immediate
4.68000 1
Additional Resources
Standard Package ? 1
Other Names 993-1253
PSM03K-050Q-3W

01:43:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.72000 6.72
5 6.38400 31.92
10 6.21600 62.16
25 5.88000 147.00
50 5.54400 277.20
100 5.37600 537.60
250 5.04000 1,260.00
500 4.70400 2,352.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback