Add To Favorites
Product Overview
Digi-Key Part Number 993-1250-ND
Quantity Available 2,156
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03E-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PSM03E-050Q
Custom Connectors Datasheet
Featured Product PSM03x Series White USB Adapters
Online Catalog PSM03E Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.83" L x 1.69" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)
Approvals cULus
Input Connector CEE 7/16
Cord Length -
Weight 0.18 lb (81.65g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1031-ND PSM03E-050Q Phihong USA Box 4,078 - Immediate
4.55000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 993-1250
PSM03E-050Q-3ST-R
PSM03E-050Q-3W

00:13:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
5 5.98600 29.93
10 5.82800 58.28
25 5.51240 137.81
50 5.19760 259.88
100 5.04000 504.00
250 4.72500 1,181.25
500 4.41000 2,205.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback