Add To Favorites
Product Overview
Digi-Key Part Number 993-1235-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-075-R

Description AC/DC WALL MOUNT ADAPTER 7.5V 3W
Expanded Description 7.5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 366mA
Power (Watts) 3W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1235
PSM03A-075

05:13:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 5.46
5 5.18800 25.94
10 5.05100 50.51
25 4.77760 119.44
50 4.50460 225.23
100 4.36800 436.80
250 4.09500 1,023.75
500 3.82200 1,911.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback